Schneider ZCKM1H29 technical specifications.
| Package/Case | Metal |
| Contact Type | Snap Action |
| Depth | 30mm |
| Length | 64mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | DP |
| Width | 58.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZCKM1H29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.