Schneider ZCKY071 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ZCKY071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.