Schneider ZCMD21L5 technical specifications.
| Actuator Type | PLUNGER |
| Package/Case | Metal |
| Contact Type | Snap Action |
| Current Rating | 5A |
| Depth | 16mm |
| Length | 50mm |
| Material | Metal |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Cable |
| Throw Configuration | DP |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZCMD21L5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.