Schneider ZCPEG11 technical specifications.
| Body Material | Plastic |
| Material | Metal |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZCPEG11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
