Schneider ZCY16 technical specifications.
| Actuator Type | ROLLER LEVER |
| Package/Case | Metal |
| Material | Steel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZCY16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
