The Schott 30546 is a telecom transformer with a 2:1 turns ratio. It has a maximum DCR of 2.5 on the primary side and 1 on the secondary side. The device can withstand a high potential of 2050VAC. It is designed for through-hole mounting with PC pin leads and has 10 terminals. The transformer has a maximum insertion loss of 0.4dB at 0.2MHz and a minimum return loss of 20dB from 0.04MHz to 0.2MHz. It operates between -40°C and 85°C.
Schott 30546 technical specifications.
| Turns Ratio | 2:1 |
| Maximum DCR Primary Side | 2.5Ohm |
| Maximum DCR Secondary Side | 1Ohm |
| High Potential | 2050VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Maximum Insertion Loss | [email protected]dB |
| Minimum Return Loss | [email protected] to 0.2MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | EP13 |
Download the complete datasheet for Schott 30546 to view detailed technical specifications.
No datasheet is available for this part.