The ADSL transformer is a 1.4:1.4:1:1 ratio transformer with a maximum DCR of 1 ohm on the primary side and 0.8 ohm on the secondary side. It has a high potential of 1500VAC and is mounted through a hole. The transformer has 8 terminals and is packaged in a DIP format.
Schott 31405 technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1.4:1.4:1:1 |
| Maximum DCR Primary Side | 1Ohm |
| Maximum DCR Secondary Side | 0.8Ohm |
| High Potential | 1500VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Schott 31405 to view detailed technical specifications.
No datasheet is available for this part.