Schott 31531 technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1:1:1:1 |
| Maximum DCR Primary Side | 0.7Ohm |
| Maximum DCR Secondary Side | 0.6Ohm |
| High Potential | 1500VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Schott 31531 to view detailed technical specifications.
No datasheet is available for this part.