Schott 32136 technical specifications.
| Transformer Type | T1/E1/CEPT/ISDN-PRI Transformer |
| Turns Ratio | 2(1CT:2CT) |
| Maximum DCR Primary Side | 0.7/0.7Ohm |
| Maximum DCR Secondary Side | 1.4/1.4Ohm |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Minimum Return Loss | [email protected] to 3.072MHzdB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Schott 32136 to view detailed technical specifications.
No datasheet is available for this part.