Schott 32373 technical specifications.
| Height - Seated (Max) | 6.22mm |
| Inductance | 1.2mH |
| Length | 12.83mm |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schott 32373 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.