This ADSL transformer features a 1:1 turns ratio and a maximum high potential of 1500Vrms. It has a maximum insertion loss of less than 0.5 dB at 100 kHz and a minimum return loss of 15 dB from 0.03 MHz to 1.1 MHz. The transformer is designed for surface mount applications with a gull wing lead style and a package type of SMD. It operates within a temperature range of -40 to 85 degrees Celsius.
Schott 32502 technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 2.8/2.8Ohm |
| Maximum DCR Secondary Side | 2.8/2.8Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Maximum Insertion Loss | <0.5@100KHzdB |
| Minimum Return Loss | [email protected] to 1.1MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | SMD |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Schott 32502 to view detailed technical specifications.
No datasheet is available for this part.