The ADSL transformer is a surface mount device with a 1:1.95 turns ratio, maximum DCR of 0.55 on the primary side and 2 on the secondary side. It features high potential of 1500VAC and is designed for surface mount applications. Operating temperature range is from -40 to 85 degrees Celsius.
Schott 32828 technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1:1.95 |
| Maximum DCR Primary Side | 0.55Ohm |
| Maximum DCR Secondary Side | 2Ohm |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Schott 32828 to view detailed technical specifications.
No datasheet is available for this part.