Schott 32828TR technical specifications.
| Package/Case | SMD/SMT |
| Height - Seated (Max) | 12.7mm |
| Inductance | 1.5mH |
| Length | 17.02mm |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Width | 14.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schott 32828TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
