Schott 34048 technical specifications.
| Type | Buck |
| Technology | Wirewound |
| Inductance | 430u/520uH |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 1.9A |
| Max DC Resistance | 0.06Ohm |
| Lead Style | Pin |
| Product Depth | 44.45mm |
| Height | 20.07mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Schott 34048 to view detailed technical specifications.
No datasheet is available for this part.