Schott 34550 technical specifications.
| Technology | Wirewound |
| Inductance | 47u/60uH |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 1.15A |
| Max DC Resistance | 0.045Ohm |
| Minimum Self Resonant Frequency | 2MHz |
| Lead Style | Pin |
| Product Length | 12.7mm |
| Product Depth | 11.94mm |
| Height | 11.43mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Schott 34550 to view detailed technical specifications.
No datasheet is available for this part.