Schott 35548 technical specifications.
| Turns Ratio | 2:1 |
| Maximum DCR Primary Side | 2.5Ohm |
| Maximum DCR Secondary Side | 1.4Ohm |
| High Potential | 2050VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Maximum Insertion Loss | [email protected]dB |
| Minimum Return Loss | [email protected] to 0.3MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Schott 35548 to view detailed technical specifications.
No datasheet is available for this part.