Schott 37513 technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1.92:1.92:1:1 |
| Maximum DCR Primary Side | 0.55/0.55Ohm |
| Maximum DCR Secondary Side | 0.25/0.25Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Schott 37513 to view detailed technical specifications.
No datasheet is available for this part.