Schott 37533 technical specifications.
| Package/Case | SMD/SMT |
| Inductance | 1.2mH |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Turns Ratio | 1:1.36 |
| RoHS | Not Compliant |
Download the complete datasheet for Schott 37533 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
