Schott 37534 technical specifications.
| Package/Case | SMD/SMT |
| Height - Seated (Max) | 7.36mm |
| Inductance | 1.2mH |
| Length | 25.4mm |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Turns Ratio | 1:1.15 |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schott 37534 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.