Schott 37535 technical specifications.
| Package/Case | SMD/SMT |
| Height - Seated (Max) | 7.36mm |
| Inductance | 1.2mH |
| Length | 25.4mm |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schott 37535 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.