This telecom transformer features a turns ratio of 5.4:1 and a maximum high potential of 2050VAC. It has a maximum insertion loss of 0.55 dB at 0.1 MHz. The transformer is designed for surface mount applications and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Schott 39583 technical specifications.
| Turns Ratio | 5.4:1 |
| Maximum DCR Primary Side | 4Ohm |
| Maximum DCR Secondary Side | 0.35Ohm |
| High Potential | 2050VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Maximum Insertion Loss | [email protected]dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Schott 39583 to view detailed technical specifications.
No datasheet is available for this part.