Schott 67126980 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 25mR |
| Frequency | 10kHz |
| Inductance | 47uH |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Saturation Current | 3A |
| Shielding | Shielded |
| Test Frequency | 10kHz |
| RoHS | Not Compliant |
Download the complete datasheet for Schott 67126980 to view detailed technical specifications.
No datasheet is available for this part.