
Schott 67127090 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 60mR |
| Frequency | 10kHz |
| Inductance | 470uH |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Saturation Current | 1.9A |
| Shielding | Shielded |
| Test Frequency | 10kHz |
| RoHS | Unconfirmed |
Download the complete datasheet for Schott 67127090 to view detailed technical specifications.
No datasheet is available for this part.
