Schrack Technik Gmbh BM017104 technical specifications.
| Type | Miniature |
| Number of Poles | 1 |
| Voltage Rating | 230VAC|400VAC |
| Current Rating | 4A |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schrack Technik Gmbh BM017104 to view detailed technical specifications.
No datasheet is available for this part.