Electromechanical Relay 24VDC 4PST-NC Contactor Relay
Schrack Technik Gmbh LA401045-- technical specifications.
| Type | Contactor Relay |
| Contact Arrangement | 4PST-NC |
| Termination Style | Screw Terminal |
| Number of Terminals | 10 |
| DC Coil Voltage | 24V |
| Max Power Rating | 4kW |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schrack Technik Gmbh LA401045-- to view detailed technical specifications.
No datasheet is available for this part.