Electromechanical Relay 24VDC 3PST-NO( ()) Contactor Relay
Schrack Technik Gmbh LA403235-- technical specifications.
| Type | Contactor Relay |
| Contact Arrangement | 3PST-NO |
| Termination Style | Screw Terminal |
| Number of Terminals | 10 |
| DC Coil Voltage | 24V |
| Max Power Rating | 15kW |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schrack Technik Gmbh LA403235-- to view detailed technical specifications.
No datasheet is available for this part.