Power/Signal Relay, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 6A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
Schrack Technik Gmbh RE030012 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Schrack Technik Gmbh RE030012 to view detailed technical specifications.
No datasheet is available for this part.