Schurter 0001.1006.PT technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.10.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Schurter 0001.1006.PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.