Schurter 0001.1006.TR technical specifications.
| Package/Case | Axial |
| Current Rating | 1.6A |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0001.1006.TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.