Schurter 0001.1009.G technical specifications.
| Current Rating | 3.15A |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0001.1009.G to view detailed technical specifications.
No datasheet is available for this part.