Schurter 0001.1012.B technical specifications.
| Current Rating | 6.3A |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0001.1012.B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.