Schurter 0001.1012.TR technical specifications.
| Body Material | Ceramic |
| Package/Case | Axial |
| Contact Plating | Copper, Tin |
| Current Rating | 6.3A |
| Diameter | 5mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SP 5x20 |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.058908oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0001.1012.TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.