Schurter 0001.1014.B technical specifications.
| Current Rating | 10A |
| Length | 20mm |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SP 5x20 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.040918oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0001.1014.B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.