Schurter 0001.2029 technical specifications.
| Body Material | Ceramic |
| Package/Case | 0001 |
| Current Rating | 40A |
| Length | 1.969inch |
| Mount | Holder |
| Package Quantity | 25 |
| Packaging | Bulk |
| Type | Electrical |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| Weight | 1.834246oz |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter 0001.2029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.