
Miniature slow-blow acting fuse, 2.5A current rating, 250V AC maximum voltage rating, and 300V DC rated voltage. Features a ceramic body with nickel plated contacts, designed for holder mounting with a 5 x 20mm cartridge size. Operates within a temperature range of -55°C to 125°C, with a maximum power dissipation of 900mW. This RoHS compliant component offers time delay blow characteristic.
Schurter 0001.2508 technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Material | Ceramic |
| Contact Plating | Nickel |
| Current | 2.5A |
| Current Rating | 2.5A |
| Diameter | 5.2mm |
| Fuse Current | 2.5A |
| Fuse Size | 5 x 20mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 300V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SPT 5x20 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 300V |
| Weight | 0.03986oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0001.2508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.