Schurter 0001.2509.T technical specifications.
| Current Rating | 3.15A |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 300V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0001.2509.T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.