
Time-delay electric fuse for circuit protection, featuring a 1.6A current rating and 250VAC/300VDC voltage rating. Designed for surface mount (SMD/SMT) applications with a 5.2mm diameter and 20mm length, this ceramic body fuse offers a 1500A interrupting rating. Operating across a wide temperature range from -55°C to 125°C, it supports a maximum power dissipation of 2.5W and is RoHS compliant.
Schurter 0001.2706.11 technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Current | 1.6A |
| Current Rating | 1.6A |
| Diameter | 5.2mm |
| Fuse Current | 1.6A |
| Fuse Size | 5 x 20mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 300V |
| Mount | Surface Mount, Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD-SPT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 300V |
| Weight | 0.035274oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0001.2706.11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.