
Miniature slow-blow fuse, 8A current rating at 250V AC (150V DC), featuring a 5 x 20mm ceramic cartridge body. Designed for surface mount applications with a holder, it operates within a temperature range of -55°C to 125°C and offers a maximum power dissipation of 4W. Approvals include VDE and cURus, with gold-plated copper contacts and a lead-free, RoHS-compliant construction.
Schurter 0001.2713.11 technical specifications.
| Approvals | VDE, cURus |
| Body Material | Ceramic |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current | 8A |
| Current Rating | 8A |
| Diameter | 5.2mm |
| Fuse Size | 5 x 20mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 150V |
| Mount | Surface Mount, Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SMD-SPT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 150V |
| Weight | 0.035274oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0001.2713.11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
