Schurter 0001.2715.11 technical specifications.
| Approvals | cURus |
| Body Material | Ceramic |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current | 12.5A |
| Current Rating | 12.5A |
| Diameter | 5.2mm |
| Fuse Size | 5 x 20mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount, Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SMD-SPT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.035274oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0001.2715.11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
