Schurter 0001.2715.22 technical specifications.
| Approvals | cULus |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 12.5A |
| Diameter | 5.2mm |
| Lead Free | Lead Free |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMD-SPT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.035274oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0001.2715.22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.