Schurter 0031.1001 technical specifications.
| Body Material | Thermoplastic, Thermoset |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 5mm x 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Ratings | IP42 |
| Series | FEP |
| Termination | Solder |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.18801oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0031.1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
