Schurter 0031.1028 technical specifications.
| Current Rating | 6.3A |
| Fuse Size | MINI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Series | FEP |
| Voltage Rating | 500V |
| Weight | 0.074075oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0031.1028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.