
10A, 250V AC fuseholder for 5x20mm fuses, featuring a panel mount design with a slot knob and solder termination. Constructed with a thermoset body and copper alloy contacts with tin plating, this illuminated, single-pole, single-circuit component operates within a -40°C to 85°C temperature range. It boasts UL, CSA, VDE, and IEC approvals, a UL94 V-0 flammability rating, and IP40 ingress protection.
Schurter 0031.1081 technical specifications.
| Approvals | UL, CSA, VDE, IEC |
| Body Material | Thermoset |
| Color | Black |
| Contact Material | Copper Alloy, Tin |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 10A |
| Fuse Size | 5mm x 20mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Tin, Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | FEF |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.20988oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0031.1081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
