Schurter 0031.1085 technical specifications.
| Body Material | Thermoset |
| Color | Black |
| Current Rating | 10A |
| Fuse Current | 10A |
| Fuse Size | 5mm x 20mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | FEF |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.207411oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0031.1085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.