Schurter 0031.1092 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Fuse Size | 5mm x 20mm |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FEF (Snap) |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.134747oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0031.1092 to view detailed technical specifications.
No datasheet is available for this part.