Schurter 0031.1361 technical specifications.
| Body Material | Thermoset |
| Color | Black |
| Contact Material | Copper Alloy, Tin |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 HB |
| Fuse Size | 5mm x 20mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FIO |
| Termination | Lug |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.229281oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0031.1361 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.