Schurter 0031.1362 technical specifications.
| Current Rating | 10A |
| Fuse Size | MINI |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Series | FIO |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.116404oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0031.1362 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.