Panel mount fuse holder for 5mm x 20mm fuses, featuring a 1-pole, 1-circuit design with a 10A current rating and 250V voltage rating. Constructed with a thermoset body and copper alloy contacts with tin plating, it operates within a -40°C to 85°C temperature range and offers IP40 protection. This illuminated fuse holder is UL94 HB rated and lead-free.
Schurter 0031.1381 technical specifications.
| Body Material | Thermoset |
| Color | Black |
| Contact Material | Copper Alloy, Tin |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 HB |
| Fuse Size | 5mm x 20mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | FIO |
| Termination | Lug |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.16226oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0031.1381 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.