
1-pole, 1-circuit fuse carrier for 6.3 x 32mm fuses. Features a black thermoset body with tin-plated contacts and quick connect termination. Rated for 600V DC and 500V AC, with a 20A current rating. Designed for panel mounting and meets UL94 V-0 flammability standards. Operating temperature range from -40°C to 85°C.
Schurter 0031.1616 technical specifications.
| Body Material | Thermoset |
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 6.3 x 32mm |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | FEC |
| Termination | Quick Connect |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 600V |
| Weight | 0.246918oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0031.1616 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.