Schurter 0031.1623 technical specifications.
| Body Material | Thermoset |
| Color | Black |
| Contact Material | Copper Alloy, Tin |
| Contact Plating | Tin |
| Current Rating | 20A |
| Fuse Size | 5mm x 20mm or 6.3mm x 32mm |
| Illumination Type | Illuminated |
| Material | Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 50 |
| Series | FEC |
| Termination | Quick Connect |
| Voltage | 500V |
| Voltage Rating | 600V |
| Weight | 0.317466oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0031.1623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.